M2-A1-67-R-SMT-4.10-KB-T/R | |
---|---|
DigiKey Part Number | 2057-M2-A1-67-R-SMT-4.10-KB-T/RTR-ND - Tape & Reel (TR) 2057-M2-A1-67-R-SMT-4.10-KB-T/RCT-ND - Cut Tape (CT) 2057-M2-A1-67-R-SMT-4.10-KB-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M2-A1-67-R-SMT-4.10-KB-T/R |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Keyed | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥12.83200 | ¥128.32 |
25 | ¥12.28840 | ¥307.21 |
50 | ¥12.01580 | ¥600.79 |
100 | ¥11.46990 | ¥1,146.99 |
250 | ¥10.37752 | ¥2,594.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥9.55833 | ¥6,690.83 |
1,400 | ¥8.19280 | ¥11,469.92 |
2,100 | ¥7.91972 | ¥16,631.41 |
3,500 | ¥7.64663 | ¥26,763.21 |
4,900 | ¥7.26430 | ¥35,595.07 |