KA431SAMFTF | |
---|---|
DigiKey Part Number | KA431SAMFTFTR-ND - Tape & Reel (TR) KA431SAMFTFCT-ND - Cut Tape (CT) KA431SAMFTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KA431SAMFTF |
Description | IC VREF SHUNT ADJ 1% SOT23F-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23F-3 |
Datasheet | Datasheet |
EDA/CAD Models | KA431SAMFTF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 Flat Leads | |
Supplier Device Package | SOT-23F-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.52000 | ¥25.20 |
25 | ¥2.30520 | ¥57.63 |
100 | ¥1.55580 | ¥155.58 |
250 | ¥1.28764 | ¥321.91 |
500 | ¥1.18024 | ¥590.12 |
1,000 | ¥0.88518 | ¥885.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83154 | ¥2,494.62 |
6,000 | ¥0.77791 | ¥4,667.46 |
15,000 | ¥0.71353 | ¥10,702.95 |
30,000 | ¥0.68670 | ¥20,601.00 |
75,000 | ¥0.67061 | ¥50,295.75 |