1N5231BTR | |
---|---|
DigiKey Part Number | 1N5231BFSTR-ND - Tape & Reel (TR) 1N5231BFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5231BTR |
Description | DIODE ZENER 5.1V 500MW DO35 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5231BTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.91100 | ¥9.11 |
100 | ¥0.49260 | ¥49.26 |
500 | ¥0.38684 | ¥193.42 |
1,000 | ¥0.26862 | ¥268.62 |
2,000 | ¥0.22253 | ¥445.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.21045 | ¥1,052.25 |
10,000 | ¥0.17911 | ¥1,791.10 |
25,000 | ¥0.16567 | ¥4,141.75 |
50,000 | ¥0.14328 | ¥7,164.00 |
125,000 | ¥0.11911 | ¥14,888.75 |