G6RL-1 DC5 | |
---|---|
DigiKey Part Number | Z2759-ND |
Manufacturer | |
Manufacturer Product Number | G6RL-1 DC5 |
Description | RELAY GENERAL PURPOSE SPDT 8A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6RL-1 DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC - Nom | |
Load - Max Switching | 2000VA | |
Coil Current | 44 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 113 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.99000 | ¥42.99 |
10 | ¥40.29400 | ¥402.94 |
25 | ¥35.81760 | ¥895.44 |
40 | ¥34.02600 | ¥1,361.04 |
100 | ¥32.23520 | ¥3,223.52 |
300 | ¥28.65333 | ¥8,596.00 |
500 | ¥26.86238 | ¥13,431.19 |
1,000 | ¥25.07158 | ¥25,071.58 |