H7ER-NV | |
---|---|
DigiKey Part Number | Z3007-ND |
Manufacturer | |
Manufacturer Product Number | H7ER-NV |
Description | TACHOMETER LCD 4 CHAR PANEL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tachometer None Required (Battery Included) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7ER-NV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tachometer | |
Operating Mode | Up | |
Count Rate | 1kHz | |
Time Format | - | |
Number of Characters Per Row | 4 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.338" (8.60mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | None Required (Battery Included) | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.20mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.143 lb (64.86 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,149.40000 | ¥1,149.40 |
10 | ¥1,081.81600 | ¥10,818.16 |
25 | ¥1,048.01000 | ¥26,200.25 |
50 | ¥980.39620 | ¥49,019.81 |