MMG15241HT1 | |
---|---|
DigiKey Part Number | MMG15241HT1TR-ND - Tape & Reel (TR) MMG15241HT1CT-ND - Cut Tape (CT) MMG15241HT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMG15241HT1 |
Description | IC AMP CDMA 500MHZ-2.8GHZ SOT89A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA 500MHz ~ 2.8GHz SOT-89A |
Datasheet | Datasheet |
EDA/CAD Models | MMG15241HT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 500MHz ~ 2.8GHz | |
P1dB | 24dBm | |
Gain | 15.9dB | |
Noise Figure | 1.6dB | |
RF Type | W-CDMA | |
Voltage - Supply | 5V | |
Current - Supply | 85mA | |
Test Frequency | 2.14GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
10 | ¥18.45600 | ¥184.56 |
25 | ¥16.61000 | ¥415.25 |
100 | ¥15.13400 | ¥1,513.40 |
250 | ¥13.65752 | ¥3,414.38 |
500 | ¥12.99710 | ¥6,498.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.99711 | ¥12,997.11 |