NJU72501MG2-TE1 | |
---|---|
DigiKey Part Number | 2129-NJU72501MG2-TE1TR-ND - Tape & Reel (TR) 2129-NJU72501MG2-TE1CT-ND - Cut Tape (CT) 2129-NJU72501MG2-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU72501MG2-TE1 |
Description | PIEZO-SOUNDER DRIVER WITH MULTI- |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 16-EQFN (2.3x2.3) |
Datasheet | Datasheet |
EDA/CAD Models | NJU72501MG2-TE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.3V ~ 3.4V, 2.3V ~ 5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Supplier Device Package | 16-EQFN (2.3x2.3) | |
Package / Case | 16-XFQFN Exposed Pad | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | CN¥12.78000 | CN¥12.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.78000 | ¥12.78 |
10 | ¥9.35300 | ¥93.53 |
25 | ¥8.49480 | ¥212.37 |
100 | ¥7.54830 | ¥754.83 |
250 | ¥7.09748 | ¥1,774.37 |
500 | ¥6.82546 | ¥3,412.73 |
1,000 | ¥6.60160 | ¥6,601.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.32517 | ¥18,975.51 |
6,000 | ¥6.18987 | ¥37,139.22 |
9,000 | ¥6.12213 | ¥55,099.17 |