PCV1H101MCL2GS | |
---|---|
DigiKey Part Number | 493-4558-2-ND - Tape & Reel (TR) 493-4558-1-ND - Cut Tape (CT) 493-4558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1H101MCL2GS |
Description | CAP ALUM POLY 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1H101MCL2GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥25.64700 | ¥256.47 |
50 | ¥23.16800 | ¥1,158.40 |
100 | ¥19.93590 | ¥1,993.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥17.24183 | ¥6,896.73 |
800 | ¥14.81726 | ¥11,853.81 |
1,200 | ¥14.54784 | ¥17,457.41 |
2,000 | ¥14.00901 | ¥28,018.02 |
4,000 | ¥13.73960 | ¥54,958.40 |