0ZCN0030FF2C | |
---|---|
DigiKey Part Number | 507-2434-2-ND - Tape & Reel (TR) 507-2434-1-ND - Cut Tape (CT) 507-2434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCN0030FF2C |
Description | PTC RESET FUSE 60V 300MA 2016 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2016 (5041 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCN0030FF2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Trip (It) | 600 mA | |
Current - Max | 100 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2016 (5041 Metric), Concave | |
Size / Dimension | 0.200" L x 0.160" W (5.08mm x 4.07mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
5 | ¥4.72800 | ¥23.64 |
10 | ¥4.58900 | ¥45.89 |
50 | ¥3.86020 | ¥193.01 |
100 | ¥3.20510 | ¥320.51 |
250 | ¥2.91384 | ¥728.46 |
500 | ¥2.47674 | ¥1,238.37 |
1,000 | ¥2.18537 | ¥2,185.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.03965 | ¥4,079.30 |
4,000 | ¥2.00321 | ¥8,012.84 |
6,000 | ¥1.96680 | ¥11,800.80 |
10,000 | ¥1.89395 | ¥18,939.50 |