785545-01 | |
---|---|
DigiKey Part Number | 2770-785545-01-ND |
Manufacturer | |
Manufacturer Product Number | 785545-01 |
Description | PXIE-8821, WINDOWS 10 64-BIT (MU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i3 2.6GHz, 2 Core | |
Storage | - | |
Memory | - | |
Display Type | No Display | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | - | |
Mounting Type | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Operating System | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30,934.38000 | ¥30,934.38 |