778833-01 | |
---|---|
DigiKey Part Number | 2770-778833-01-ND |
Manufacturer | |
Manufacturer Product Number | 778833-01 |
Description | DAQ DEVICE DIGITAL I/O PCI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Digital I/O DAQ Device PCI SCSI |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Digital I/O | |
Type | DAQ Device | |
Bus Connection | PCI | |
Front Connection | SCSI | |
Number of Inputs and Type | 24 - Digital | |
Input Range | ±60V | |
Input Resolution | - | |
Number of Outputs and Type | 24 - Digital | |
Output Range | 0 ~ 60V | |
Output Resolution | - | |
Bidirectional Channels | 24 | |
Sampling Rate (Per Second) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,064.88000 | ¥12,064.88 |