Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Rack PC | |
Core Processor | Intel® Core™ i7 2.7GHz, 4 Core | |
Storage | - | |
Memory | - | |
Display Type | No Display | |
Expansion Type | PCIe | |
Features | - | |
Voltage - Supply | - | |
Mounting Type | Rack Mount | |
Operating Temperature | - | |
Ingress Protection | - | |
Operating System | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87,156.27000 | ¥87,156.27 |