BZV55-B5V1,115 | |
---|---|
DigiKey Part Number | 1727-4955-2-ND - Tape & Reel (TR) 1727-4955-1-ND - Cut Tape (CT) 1727-4955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B5V1,115 |
Description | DIODE ZENER 5.1V 500MW LLDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BZV55-B5V1,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.55200 | ¥15.52 |
100 | ¥0.75690 | ¥75.69 |
500 | ¥0.63116 | ¥315.58 |
1,000 | ¥0.43857 | ¥438.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.38005 | ¥950.12 |
5,000 | ¥0.35255 | ¥1,762.75 |
12,500 | ¥0.29235 | ¥3,654.38 |
25,000 | ¥0.28720 | ¥7,180.00 |
62,500 | ¥0.25796 | ¥16,122.50 |
125,000 | ¥0.22357 | ¥27,946.25 |