BZV55-B12,115 | |
---|---|
DigiKey Part Number | 1727-6220-2-ND - Tape & Reel (TR) 1727-6220-1-ND - Cut Tape (CT) 1727-6220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B12,115 |
Description | DIODE ZENER 12V 500MW LLDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.35500 | ¥13.55 |
100 | ¥0.66010 | ¥66.01 |
500 | ¥0.55088 | ¥275.44 |
1,000 | ¥0.38274 | ¥382.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.33168 | ¥829.20 |
5,000 | ¥0.30767 | ¥1,538.35 |
12,500 | ¥0.25514 | ¥3,189.25 |
25,000 | ¥0.25064 | ¥6,266.00 |
62,500 | ¥0.22512 | ¥14,070.00 |
125,000 | ¥0.19511 | ¥24,388.75 |