MP2136EG-LF-P | |
---|---|
DigiKey Part Number | 1589-1079-2-ND - Tape & Reel (TR) 1589-1079-1-ND - Cut Tape (CT) 1589-1079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2136EG-LF-P |
Description | IC REG BUCK ADJ 1A 6QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-VDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥14.94200 | ¥149.42 |
25 | ¥14.09440 | ¥352.36 |
100 | ¥12.01010 | ¥1,201.01 |
250 | ¥11.27700 | ¥2,819.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.86736 | ¥4,933.68 |
1,000 | ¥8.17582 | ¥8,175.82 |
2,500 | ¥7.61197 | ¥19,029.92 |
5,000 | ¥7.33004 | ¥36,650.20 |