5013340000 | |
---|---|
DigiKey Part Number | WM3670TR-ND - Tape & Reel (TR) WM3670CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5013340000 |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5013340000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.36900 | ¥3.69 |
100 | ¥0.26520 | ¥26.52 |
1,000 | ¥0.22290 | ¥222.90 |
2,500 | ¥0.20166 | ¥504.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥0.15390 | ¥3,847.50 |
50,000 | ¥0.14328 | ¥7,164.00 |