KSZ9031MNXIC-TR | |
---|---|
DigiKey Part Number | KSZ9031MNXIC-TR-ND - Tape & Reel (TR) KSZ9031MNXIC-CT-ND - Cut Tape (CT) KSZ9031MNXIC-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ9031MNXIC-TR |
Description | IC TRANSCEIVER FULL 4/4 64QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full Ethernet 64-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9031MNXIC-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Data Rate | 1Gbps | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.85000 | ¥37.85 |
25 | ¥31.60760 | ¥790.19 |
100 | ¥30.58150 | ¥3,058.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥30.58152 | ¥30,581.52 |