AT97SC3205-X3A12-20 | |
---|---|
DigiKey Part Number | AT97SC3205-X3A12-20TR-ND - Tape & Reel (TR) AT97SC3205-X3A12-20CT-ND - Cut Tape (CT) AT97SC3205-X3A12-20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT97SC3205-X3A12-20 |
Description | IC CRYPTO TPM 28TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | AVR | |
Program Memory Type | EEPROM | |
Controller Series | - | |
RAM Size | - | |
Interface | SPI | |
Number of I/O | 4 | |
Voltage - Supply | 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.01000 | ¥27.01 |
25 | ¥24.69200 | ¥617.30 |
100 | ¥23.88890 | ¥2,388.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.88848 | ¥23,888.48 |