AT97SC3205P-SDK2 | |
---|---|
DigiKey Part Number | AT97SC3205P-SDK2-ND |
Manufacturer | |
Manufacturer Product Number | AT97SC3205P-SDK2 |
Description | DEMO KIT FOR 97SC3204 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | AT97SC3205 Anti Tamper and Security Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Anti Tamper and Security | |
Embedded | - | |
Utilized IC / Part | AT97SC3205 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,218.09000 | ¥1,218.09 |