SK36-TP | |
---|---|
DigiKey Part Number | SK36-TPMSTR-ND - Tape & Reel (TR) SK36-TPMSCT-ND - Cut Tape (CT) SK36-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36-TP |
Description | DIODE SCHOTTKY 60V 3A SMC |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.34000 | ¥23.40 |
100 | ¥1.40550 | ¥140.55 |
500 | ¥1.30142 | ¥650.71 |
1,000 | ¥0.88493 | ¥884.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81469 | ¥2,444.07 |
6,000 | ¥0.78085 | ¥4,685.10 |
9,000 | ¥0.70276 | ¥6,324.84 |
30,000 | ¥0.69235 | ¥20,770.50 |
75,000 | ¥0.65071 | ¥48,803.25 |