MHDCMR9-DB9P-K | |
---|---|
DigiKey Part Number | 4672-MHDCMR9-DB9P-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDCMR9-DB9P-K |
Description | 9 WAY D-SUB HOOD DIE CAST SIDE E |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.10000 | ¥43.10 |
10 | ¥39.13800 | ¥391.38 |
25 | ¥37.06720 | ¥926.68 |
50 | ¥36.20680 | ¥1,810.34 |
100 | ¥34.48280 | ¥3,448.28 |
300 | ¥30.17230 | ¥9,051.69 |
500 | ¥29.31002 | ¥14,655.01 |
1,000 | ¥24.99976 | ¥24,999.76 |
2,500 | ¥23.27566 | ¥58,189.15 |