DGBH78MF | |
---|---|
DigiKey Part Number | 5073-DGBH78MF-ND |
Manufacturer | |
Manufacturer Product Number | DGBH78MF |
Description | ADPT SKT SAVER HD78 SLIM M/F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 78 HD, Female To D-Sub, 78 HD, Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 78 HD, Female | |
Convert From (Adapter End) | D-Sub, 78 HD, Male | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Grounding Indents | |
Shielding | Shielded | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Current Rating (Amps) | 3 A | |
Housing Color | Blue | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥323.78000 | ¥323.78 |
10 | ¥283.55600 | ¥2,835.56 |
25 | ¥271.30480 | ¥6,782.62 |
50 | ¥262.55320 | ¥13,127.66 |
100 | ¥253.80190 | ¥25,380.19 |
250 | ¥239.79912 | ¥59,949.78 |