IPP020N08N5AKSA1 | |
---|---|
DigiKey Part Number | 448-IPP020N08N5AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP020N08N5AKSA1 |
Description | MOSFET N-CH 80V 120A TO220-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 120A (Tc) 375W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 280µA | |
Gate Charge (Qg) (Max) @ Vgs | 223 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 16900 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.65000 | ¥34.65 |
50 | ¥27.46020 | ¥1,373.01 |
100 | ¥23.53670 | ¥2,353.67 |
500 | ¥23.02128 | ¥11,510.64 |