IPP020N06NAKSA1 | |
---|---|
DigiKey Part Number | 448-IPP020N06NAKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP020N06NAKSA1 |
Description | MOSFET N-CH 60V 29A/120A TO220-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 29A (Ta), 120A (Tc) 3W (Ta), 214W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 143µA | |
Gate Charge (Qg) (Max) @ Vgs | 106 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7800 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.14000 | ¥29.14 |
50 | ¥23.10740 | ¥1,155.37 |
100 | ¥19.80620 | ¥1,980.62 |
500 | ¥17.60544 | ¥8,802.72 |
1,000 | ¥15.07460 | ¥15,074.60 |
2,000 | ¥14.19434 | ¥28,388.68 |
5,000 | ¥13.61801 | ¥68,090.05 |