Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,982 In Stock | 1 : ¥49.34000 Cut Tape (CT) 2,000 : ¥26.22314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300A (Tc) | 6V, 10V | 0.75mOhm @ 150A, 10V | 3.3V @ 280µA | 287 nC @ 10 V | ±20V | 16000 pF @ 30 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
5,772 In Stock | 1 : ¥18.72000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 195A (Tc) | 6V, 10V | 2.6mOhm @ 100A, 10V | 3.7V @ 250µA | 407 nC @ 10 V | ±20V | 13660 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
398 In Stock | 1 : ¥29.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 29A (Ta), 120A (Tc) | 6V, 10V | 2mOhm @ 100A, 10V | 2.8V @ 143µA | 106 nC @ 10 V | ±20V | 7800 pF @ 30 V | - | 3W (Ta), 214W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
1,425 In Stock | 1 : ¥20.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 100A (Tc) | 10V | 3.4mOhm @ 100A, 10V | 3.8V @ 155µA | 117 nC @ 10 V | ±20V | 8130 pF @ 37.5 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
368 In Stock | 1 : ¥20.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 120A (Tc) | 6V, 10V | 2.3mOhm @ 100A, 10V | 3.8V @ 208µA | 166 nC @ 10 V | ±20V | 12100 pF @ 40 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
912 In Stock | 1 : ¥23.07000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 32A (Ta), 191A (Tc) | 6V, 10V | 1.9mOhm @ 100A, 10V | 3.8V @ 194µA | 186 nC @ 10 V | ±20V | 8700 pF @ 40 V | - | 3.8W (Ta), 250W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 |