24_SMA-50-2-14/111_NH | |
---|---|
DigiKey Part Number | 3628-24_SMA-50-2-14/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 24_SMA-50-2-14/111_NH |
Description | 24_SMA-50-2-14/111_NH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-174, 188, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.67000 | ¥132.67 |
10 | ¥114.99500 | ¥1,149.95 |
25 | ¥108.99320 | ¥2,724.83 |
50 | ¥107.41380 | ¥5,370.69 |
100 | ¥94.77640 | ¥9,477.64 |
250 | ¥88.45800 | ¥22,114.50 |
500 | ¥86.56254 | ¥43,281.27 |