EACLSST3227A2 | |
---|---|
DigiKey Part Number | 1080-EACLSST3227A2TR-ND - Tape & Reel (TR) 1080-EACLSST3227A2CT-ND - Cut Tape (CT) 1080-EACLSST3227A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EACLSST3227A2 |
Description | SMD COLOR LIGHT SENSOR (RED) |
Customer Reference | |
Detailed Description | Color Sensor 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EACLSST3227A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output | - | |
Resolution (Bits) | - | |
Features | - | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥6.12100 | ¥61.21 |
25 | ¥5.27080 | ¥131.77 |
50 | ¥5.08200 | ¥254.10 |
100 | ¥4.32880 | ¥432.88 |
500 | ¥3.76416 | ¥1,882.08 |