RX8900SA:UC3 PURE SN | |
---|---|
DigiKey Part Number | SER4054TR-ND - Tape & Reel (TR) SER4054CT-ND - Cut Tape (CT) SER4054DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX8900SA:UC3 PURE SN |
Description | IC RTC CLK/CALENDAR I2C 14SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | RX8900SA:UC3 PURE SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Supply, Battery | 1.6V ~ 5.5V | |
Current - Timekeeping (Max) | 1.4µA ~ 1.5µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 14-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.34000 | ¥49.34 |
10 | ¥44.57100 | ¥445.71 |
25 | ¥42.49720 | ¥1,062.43 |
100 | ¥36.89900 | ¥3,689.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥35.24044 | ¥8,810.11 |
500 | ¥32.13120 | ¥16,065.60 |
1,250 | ¥27.98518 | ¥34,981.47 |
2,500 | ¥26.94868 | ¥67,371.70 |