Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Servo Actuators | |
Utilized IC / Part | ATmega328P | |
Interconnect System | Beetle | |
Suggested Programming Environment | Arduino IDE | |
Included MCU/MPU Board(s) | DFRobot Beetle BLE | |
Contents | Board(s), Components, Hardware, Servo(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥376.82000 | ¥376.82 |