741C083270JP | |
---|---|
DigiKey Part Number | 741C083270JPTR-ND - Tape & Reel (TR) 741C083270JPCT-ND - Cut Tape (CT) 741C083270JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741C083270JP |
Description | RES ARRAY 4 RES 27 OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 27 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.88700 | ¥8.87 |
25 | ¥0.67960 | ¥16.99 |
50 | ¥0.49260 | ¥24.63 |
100 | ¥0.34650 | ¥34.65 |
250 | ¥0.28012 | ¥70.03 |
500 | ¥0.22084 | ¥110.42 |
1,000 | ¥0.15287 | ¥152.87 |
5,000 | ¥0.12737 | ¥636.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.11887 | ¥1,188.70 |
30,000 | ¥0.11293 | ¥3,387.90 |
50,000 | ¥0.11064 | ¥5,532.00 |
100,000 | ¥0.10826 | ¥10,826.00 |