Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 16 - Digital (10), Analog/Digital (6) | |
Number of Outputs and Type | 10 - PWM (4), Solid State (6) | |
Expandable | Expandable | |
Voltage - Supply | 24VDC | |
Display Type | LCD - Black Characters, Green Backlight | |
Number of Characters Per Row | 18, 18, 18, 18 | |
Communications | - | |
Memory Size | 368 Bits/200 Words | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | Battery Backup (Lithium) | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP40 | |
Software | M3 Soft | |
Approval Agency | CE, CSA, GL, UL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,142.42000 | ¥3,142.42 |