30-9530 | |
---|---|
DigiKey Part Number | 116-30-9530-ND |
Manufacturer | |
Manufacturer Product Number | 30-9530 |
Description | DSUB GENDER CHANGER DB9F DB9F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 9 Pin Female | |
Convert From (Adapter End) | D-Sub, 9 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | 3 pcs - 1 Connector, 2 Hex Screws | |
Housing Color | Yellow | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.58000 | ¥33.58 |
10 | ¥30.49000 | ¥304.90 |
30 | ¥28.87833 | ¥866.35 |
50 | ¥28.20780 | ¥1,410.39 |
100 | ¥26.86480 | ¥2,686.48 |
250 | ¥23.50680 | ¥5,876.70 |
500 | ¥22.83508 | ¥11,417.54 |
1,000 | ¥19.47698 | ¥19,476.98 |
2,500 | ¥18.13376 | ¥45,334.40 |