SM1204BC-A/G | |
---|---|
DigiKey Part Number | 492-1229-2-ND - Tape & Reel (TR) 492-1229-1-ND - Cut Tape (CT) 492-1229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1204BC-A/G |
Description | LED AMBER/GRN CLEAR 1204 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amber, Green 592nm Amber, 574nm Green LED Indication - Discrete 2.1V Amber, 2.1V Green 1204 (3210 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1204BC-A/G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Amber, 2.1V Green | |
Current - Test | 20mA Amber, 20mA Green | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 593nm Amber, 575nm Green | |
Features | - | |
Package / Case | 1204 (3210 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥3.86000 | ¥38.60 |
100 | ¥2.52830 | ¥252.83 |
1,000 | ¥1.99626 | ¥1,996.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86321 | ¥5,589.63 |
6,000 | ¥1.79668 | ¥10,780.08 |
15,000 | ¥1.77005 | ¥26,550.75 |
30,000 | ¥1.73013 | ¥51,903.90 |