MAX8815AETB+T | |
---|---|
DigiKey Part Number | MAX8815AETB+TTR-ND - Tape & Reel (TR) MAX8815AETB+TCT-ND - Cut Tape (CT) MAX8815AETB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8815AETB+T |
Description | IC REG BST ADJ/3.3V 2.75A 10TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable (Fixed) 3.3V (5V) 1 Output 2.75A (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX8815AETB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.56400 | ¥195.64 |
25 | ¥18.49160 | ¥462.29 |
100 | ¥16.02640 | ¥1,602.64 |
250 | ¥15.20488 | ¥3,801.22 |
500 | ¥14.46978 | ¥7,234.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.46978 | ¥36,174.45 |