319-10-105-30-055000 | |
---|---|
DigiKey Part Number | 319-10-105-30-055000-ND |
Manufacturer | |
Manufacturer Product Number | 319-10-105-30-055000 |
Description | CONN SPRING TARGET 5POS SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.16000 | ¥133.16 |
10 | ¥115.42200 | ¥1,154.22 |
41 | ¥107.80878 | ¥4,420.16 |
82 | ¥95.12463 | ¥7,800.22 |
287 | ¥88.78317 | ¥25,480.77 |
533 | ¥86.88053 | ¥46,307.32 |