UNO-420-E0A

DigiKey Part Number
2084-UNO-420-E0A-ND
Manufacturer
Manufacturer Product Number
UNO-420-E0A
Description
SBC 1.46GHZ 1 CORE 2GB/0GB RAM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.46GHz 1 Core 2GB/0GB RAM Intel Atom E3815
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corp
Series
-
Packaging
Box
Part Status
Active
Core Processor
Intel Atom E3815
Speed
1.46GHz
Number of Cores
1
Power (Watts)
20W
Cooling Type
-
Size / Dimension
4.920" x 4.920" (124.96mm x 124.96mm)
Form Factor
-
Expansion Site/Bus
mPCIe
RAM Capacity/Installed
2GB/0GB
Storage Interface
eMMC, M.2
Video Outputs
HDMI
Ethernet
GbE
USB
USB 3.0 (1)
RS-232 (422, 485)
2
Digital I/O Lines
8
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
-20°C ~ 60°C
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,705.81000¥5,705.81
Manufacturers Standard Package