UNO-247-J1N1AE

DigiKey Part Number
2084-UNO-247-J1N1AE-ND
Manufacturer
Manufacturer Product Number
UNO-247-J1N1AE
Description
SBC 1.5GHZ 1 CORE 8GB/0GB RAM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.5GHz 1 Core 8GB/0GB RAM Intel Celeron J3455
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corp
Series
-
Packaging
Box
Part Status
Active
Core Processor
Intel Celeron J3455
Speed
1.5GHz
Number of Cores
1
Power (Watts)
31W
Cooling Type
-
Size / Dimension
7.870" x 5.510" (199.89mm x 139.95mm)
Form Factor
Regular Size
Expansion Site/Bus
M.2, mPCIe, SIM
RAM Capacity/Installed
8GB/0GB
Storage Interface
2.5" HDD SATA, mSATA
Video Outputs
DVI, HDMI
Ethernet
10/100/1000 Mbps
USB
USB 2.0 (2), USB 3.0 (2)
RS-232 (422, 485)
6
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
-20°C ~ 60°C
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,991.56000¥4,991.56
Manufacturers Standard Package