UNO-420-E0A | |
---|---|
DigiKey Part Number | 2084-UNO-420-E0A-ND |
Manufacturer | |
Manufacturer Product Number | UNO-420-E0A |
Description | SBC 1.46GHZ 1 CORE 2GB/0GB RAM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.46GHz 1 Core 2GB/0GB RAM Intel Atom E3815 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Processor | Intel Atom E3815 | |
Speed | 1.46GHz | |
Number of Cores | 1 | |
Power (Watts) | 20W | |
Cooling Type | - | |
Size / Dimension | 4.920" x 4.920" (124.96mm x 124.96mm) | |
Form Factor | - | |
Expansion Site/Bus | mPCIe | |
RAM Capacity/Installed | 2GB/0GB | |
Storage Interface | eMMC, M.2 | |
Video Outputs | HDMI | |
Ethernet | GbE | |
USB | USB 3.0 (1) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,705.81000 | ¥5,705.81 |