4957 | |
---|---|
DigiKey Part Number | 1528-4957-ND |
Manufacturer | |
Manufacturer Product Number | 4957 |
Description | NEOPIXEL MINI 3535 RGB LEDS W/ I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 100 LED Discrete Red, Green, Blue (RGB) 3.50mm L x 3.50mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 100 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | WS2811 | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 3.50mm L x 3.50mm W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.59000 | ¥169.59 |