ATX-12-F-32.000MHZ-F05-T | |
---|---|
DigiKey Part Number | 535-ATX-12-F-32.000MHZ-F05-TTR-ND - Tape & Reel (TR) 535-ATX-12-F-32.000MHZ-F05-TCT-ND - Cut Tape (CT) 535-ATX-12-F-32.000MHZ-F05-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATX-12-F-32.000MHZ-F05-T |
Description | XTAL OSC TCXO 32 MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ATX-12-F-32.000MHZ-F05-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.32000 | ¥23.32 |
10 | ¥22.81500 | ¥228.15 |
50 | ¥21.72480 | ¥1,086.24 |
100 | ¥19.00900 | ¥1,900.90 |
500 | ¥18.46614 | ¥9,233.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.75051 | ¥15,750.51 |
3,000 | ¥14.66424 | ¥43,992.72 |
5,000 | ¥14.12111 | ¥70,605.55 |