FDMQ86530L

DigiKey Part Number
FDMQ86530LTR-ND - Tape & Reel (TR)
FDMQ86530LCT-ND - Cut Tape (CT)
FDMQ86530LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMQ86530L
Description
MOSFET 4N-CH 60V 8A 12MLP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 8A 1.9W Surface Mount 12-MLP (5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
FDMQ86530L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
4 N-Channel (Full Bridge)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
8A
Rds On (Max) @ Id, Vgs
17.5mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
2295pF @ 30V
Power - Max
1.9W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-WDFN Exposed Pad
Supplier Device Package
12-MLP (5x4.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.29000¥25.29
10¥21.24700¥212.47
100¥17.18800¥1,718.80
500¥15.27828¥7,639.14
1,000¥13.08208¥13,082.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.31815¥36,954.45
6,000¥11.81801¥70,908.06
Manufacturers Standard Package