Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
410,079 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.7A (Ta) | 1.8V, 4.5V | 44mOhm @ 3.7A, 4.5V | 900mV @ 250µA | 12 nC @ 4.5 V | ±12V | 635 pF @ 15 V | - | 490mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
76,040 In Stock | 1 : ¥6.40000 Cut Tape (CT) 3,000 : ¥2.42463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.7A (Ta) | 1.8V, 4.5V | 39mOhm @ 4.7A, 4.5V | 1V @ 250µA | 12.5 nC @ 4.5 V | ±8V | 1020 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
16,300 In Stock | 1 : ¥12.73000 Cut Tape (CT) 2,500 : ¥5.73468 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Ta) | 5V | 45mOhm @ 10A, 5V | 2V @ 250µA | 32 nC @ 5 V | ±15V | 1140 pF @ 25 V | - | 1.36W (Ta), 62.5W (Tj) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
6,541 In Stock | 1 : ¥22.58000 Cut Tape (CT) 2,500 : ¥10.17904 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 20A (Ta), 78A (Tc) | - | 5.2mOhm @ 20A, 10V | 2.5V @ 1mA | 130 nC @ 10 V | ±20V | 6890 pF @ 20 V | - | 3W (Ta), 40W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-HSOP | 8-PowerTDFN | ||
75,594 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.31337 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 270mA (Ta) | 5V, 10V | 2.8Ohm @ 200mA, 10V | 2.1V @ 250µA | 1 nC @ 10 V | ±20V | 23.6 pF @ 10 V | - | 310mW (Ta), 1.67W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
0 In Stock Check Lead Time | 4,000 : ¥2.37146 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 7A | 4.5V, 10V | 47mOhm @ 6A, 10V | 2.5V @ 250µA | 18.7 nC @ 10 V | ±20V | 1100 pF @ 30 V | - | 3.1W | -55°C ~ 150°C | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) |