AONS21321

DigiKey Part Number
785-1800-2-ND - Tape & Reel (TR)
785-1800-1-ND - Cut Tape (CT)
785-1800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AONS21321
Description
MOSFET P-CH 30V 14A/24A 8DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 14A (Ta), 24A (Tc) 5W (Ta), 24.5W (Tc) Surface Mount 8-DFN (5x6)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
16.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1180 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 24.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.19000¥4.19
10¥3.59600¥35.96
100¥2.50070¥250.07
500¥1.95262¥976.31
1,000¥1.58704¥1,587.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.41874¥4,256.22
6,000¥1.34660¥8,079.60
9,000¥1.25042¥11,253.78
30,000¥1.22156¥36,646.80
Manufacturers Standard Package