DMN3404L-7 | |
---|---|
DigiKey Part Number | DMN3404LDITR-ND - Tape & Reel (TR) DMN3404LDICT-ND - Cut Tape (CT) DMN3404LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3404L-7 |
Description | MOSFET N-CH 30V 5.8A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.8A (Ta) 720mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN3404L-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 386 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 720mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.25800 | ¥22.58 |
100 | ¥1.14030 | ¥114.03 |
500 | ¥0.93034 | ¥465.17 |
1,000 | ¥0.69020 | ¥690.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58071 | ¥1,742.13 |
6,000 | ¥0.55519 | ¥3,331.14 |
9,000 | ¥0.48016 | ¥4,321.44 |
30,000 | ¥0.47116 | ¥14,134.80 |
75,000 | ¥0.39013 | ¥29,259.75 |
150,000 | ¥0.38413 | ¥57,619.50 |