CSD87503Q3E | |
---|---|
DigiKey Part Number | 296-51022-2-ND - Tape & Reel (TR) 296-51022-1-ND - Cut Tape (CT) 296-51022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87503Q3E |
Description | MOSFET 2N-CH 30V 10A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 10A (Ta) 15.6W Surface Mount 8-VSON (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD87503Q3E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Source | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 10A (Ta) | |
Rds On (Max) @ Id, Vgs | 13.5mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1020pF @ 15V | |
Power - Max | 15.6W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-VSON (3.3x3.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥11.74000 | ¥117.40 |
25 | ¥11.14560 | ¥278.64 |
100 | ¥9.15400 | ¥915.40 |
250 | ¥8.55732 | ¥2,139.33 |
500 | ¥7.56228 | ¥3,781.14 |
1,000 | ¥5.97022 | ¥5,970.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.93374 | ¥12,334.35 |
5,000 | ¥4.68703 | ¥23,435.15 |
12,500 | ¥4.51083 | ¥56,385.38 |