BC817,215

DigiKey Part Number
1727-4844-2-ND - Tape & Reel (TR)
1727-4844-1-ND - Cut Tape (CT)
1727-4844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817,215
Description
TRANS NPN 45V 0.5A TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BC817,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.69800¥6.98
100¥0.37600¥37.60
500¥0.29522¥147.61
1,000¥0.20500¥205.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.16978¥509.34
6,000¥0.16057¥963.42
9,000¥0.13665¥1,229.85
30,000¥0.12640¥3,792.00
75,000¥0.10932¥8,199.00
150,000¥0.09087¥13,630.50
Manufacturers Standard Package