IRFR9024NTRLPBF

DigiKey Part Number
IRFR9024NTRLPBFTR-ND - Tape & Reel (TR)
IRFR9024NTRLPBFCT-ND - Cut Tape (CT)
IRFR9024NTRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR9024NTRLPBF
Description
MOSFET P-CH 55V 11A DPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
P-Channel 55 V 11A (Tc) 38W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
175mOhm @ 6.6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
38W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.22000¥7.22
10¥5.91100¥59.11
100¥4.60080¥460.08
500¥3.89950¥1,949.75
1,000¥3.17654¥3,176.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.99034¥8,971.02
6,000¥2.84794¥17,087.64
9,000¥2.71650¥24,448.50
30,000¥2.71129¥81,338.70
Manufacturers Standard Package