MMBT2222ALP4-7B

DigiKey Part Number
MMBT2222ALP4-7BDITR-ND - Tape & Reel (TR)
MMBT2222ALP4-7BDICT-ND - Cut Tape (CT)
MMBT2222ALP4-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2222ALP4-7B
Description
TRANS NPN 40V 0.6A 3DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 460 mW Surface Mount X2-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
460 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-XFDFN
Supplier Device Package
X2-DFN1006-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.81000¥1.81
10¥1.24800¥12.48
100¥0.60750¥60.75
500¥0.50704¥253.52
1,000¥0.35228¥352.28
2,000¥0.30533¥610.66
5,000¥0.28321¥1,416.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.20525¥2,052.50
Manufacturers Standard Package