FMMT459TA | |
---|---|
DigiKey Part Number | FMMT459TATR-ND - Tape & Reel (TR) FMMT459TACT-ND - Cut Tape (CT) FMMT459TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT459TA |
Description | TRANS NPN 450V 0.15A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 150 mA 50MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT459TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Vce Saturation (Max) @ Ib, Ic | 90mV @ 6mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 30mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.99800 | ¥39.98 |
100 | ¥2.78150 | ¥278.15 |
500 | ¥2.17132 | ¥1,085.66 |
1,000 | ¥1.76494 | ¥1,764.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.57773 | ¥4,733.19 |
6,000 | ¥1.49752 | ¥8,985.12 |
9,000 | ¥1.39055 | ¥12,514.95 |
30,000 | ¥1.35846 | ¥40,753.80 |