TPN2R304PL,L1Q

DigiKey Part Number
TPN2R304PLL1QTR-ND - Tape & Reel (TR)
TPN2R304PLL1QCT-ND - Cut Tape (CT)
TPN2R304PLL1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPN2R304PL,L1Q
Description
MOSFET N-CH 40V 80A 8TSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 80A (Tc) 630mW (Ta), 104W (Tc) Surface Mount 8-TSON Advance (3.1x3.1)
Datasheet
 Datasheet
EDA/CAD Models
TPN2R304PL,L1Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.3mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
2.4V @ 300µA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3600 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
630mW (Ta), 104W (Tc)
Operating Temperature
175°C
Mounting Type
Surface Mount
Supplier Device Package
8-TSON Advance (3.1x3.1)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.31000¥7.31
10¥6.35400¥63.54
100¥4.39880¥439.88
500¥3.67552¥1,837.76
1,000¥3.12810¥3,128.10
2,000¥2.78600¥5,572.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.63935¥13,196.75
10,000¥2.49373¥24,937.30
Manufacturers Standard Package